- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128-16AU
ATMEGA128-16AU
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA12816AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA128-16AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
ADC Resolution:10 bit
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:53
-
Program Memory Type:Flash
-
RAM Size:4 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 8/14/26
497
can ship 9/9/26
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$14.97
10
$14.94
25
$13.60
90
$13.17
180
$12.91
270
$12.88
540 +
$12.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT