- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- ATAES132A-MAHEQ-S
ATAES132A-MAHEQ-S
Microchip Technology
EEPROM - Serial-SPI - 32Kbit (2K X16) - 3.3V/5V - 8-Pin UDFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 32Kbit (2K X16) - 3.3V/5V - 8-Pin UDFN EP - Tape&Reel
Search Keywords: ATAES132AMAHEQS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATAES132A-MAHEQ-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
3000 -
Data Retention:50 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68
can ship
MOQ for out of Stock Qty:
750
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1.8304
750
$1.6640
1,500
$1.0240
2,250
$0.8110
3,000 +
$0.7940
Click for Quote
Log in
to unlock special pricing