- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7X256C-CU
AT91SAM7X256C-CU
Microchip Technology
MCU - 16-bit/32-bit ARM7TDMI RISC 256KB Flash - 1.85V/3.3V - 100-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit/32-bit ARM7TDMI RISC 256KB Flash - 1.85V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: AT91SAM7X256CCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7X256C-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:64 KB
-
Number of Programmable I/Os:62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520
can ship
Minimum Order Quantity:
5
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$13.59
25
$12.22
50
$12.10
100
$10.95
260
$10.92
520
$10.89
1,040 +
$10.86
Click for Quote
Log in
to unlock special pricing