- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91R40008-66AU-999
AT91R40008-66AU-999
Microchip Technology
MCU - 32-bit ARM7TDMI RISC - ROMLess - 1.8V - 100-Pin LQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - ROMLess - 1.8V - 100-Pin LQFP - Tape&Reel
Search Keywords: AT91R4000866AU999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91R40008-66AU-999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1000 -
ADC Resolution:N/A
-
Number of Programmable I/Os:32
-
Program Memory Type:ROMLess
-
RAM Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Manufacturer Stock:
58
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$9.90
50
$9.78
100
$9.60
250
$9.49
500
$9.47
1,000
$9.44
3,000 +
$9.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments