help desk software
Image is representational - see mfr. specs

AT91M55800A-33CJ

Microchip Technology

MCU - 16-bit/32-bit ARM7TDMI RISC - ROMLess 3.3V - 176-Pin BGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit/32-bit ARM7TDMI RISC - ROMLess 3.3V - 176-Pin BGA - Tray
Search Keywords: AT91M55800A33CJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT91M55800A-33CJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    ROMLess8885
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    N/R
  • RAM Size:
    88886KB
  • Number of Programmable I/Os:
    588877
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
28 Weeks can ship 11/4/26
Backorder
Price (USD)
Qty
Unit Price
40
$26.52
80
$16.32
120
$12.92
160 +
$12.66
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments