- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90USB646-AU
AT90USB646-AU
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AT90USB646AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90USB646-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
ADC Resolution:10 bit
-
RAM Size:4 KB
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:48
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.19
25
$5.90
90
$5.82
180
$5.72
270
$5.66
540
$5.64
1,080 +
$5.62
Click for Quote
Log in
to unlock special pricing