help desk software
Image is representational - see mfr. specs

MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 24-Pin SOIC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 24-Pin SOIC - Tube
Search Keywords: AT90PWM116SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT90PWM1-16SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    31
  • Number of Programmable I/Os:
    19
  • Operating Temperature:
    -40 to 105 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    512 B
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,357 can ship
MOQ for out of Stock Qty:
47
4 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
47
$5.42
93
$4.11
140
$3.82
186 +
$3.75
Click for Quote
Log in to unlock special pricing