- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LP51RC2-20AAU
AT89LP51RC2-20AAU
Microchip Technology
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin LQFP - Tray
Search Keywords: AT89LP51RC220AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LP51RC2-20AAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
RAM Size:1.3758886KB
-
Number of Programmable I/Os:408877
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
80
$5.42
160
$4.07
240
$3.79
320 +
$3.72
Click for Quote
Log in
to unlock special pricing