- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51RD2-RLTUM
AT89C51RD2-RLTUM
Microchip Technology
MCU - 8-bit - 8051 CISC - 64KB - Flash - 3.3V/5V - 44-Pin - VQFP - Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit - 8051 CISC - 64KB - Flash - 3.3V/5V - 44-Pin - VQFP - Tray
Search Keywords: AT89C51RD2RLTUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51RD2-RLTUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TH
-
ECCN:3A991A2
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:32
-
ADC Resolution:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.