help desk software
Image is representational - see mfr. specs

AT32UC3C064C-ALUR

Microchip Technology

MCU - 32-bit AVR RISC - 64KB Flash - 3.3V/5V - 144-Pin LQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 64KB Flash - 3.3V/5V - 144-Pin LQFP - Tape&Reel
Search Keywords: AT32UC3C064CALUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3C064C-ALUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Program Memory Type:
    Flash8885
  • RAM Size:
    168886KB
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    1238877
  • Program Memory Size:
    648884KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800 can ship
MOQ for out of Stock Qty:
200
11 Weeks can ship 7/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$27.11
400
$14.31
600
$9.84
800 +
$9.64
Click for Quote
Log in to unlock special pricing