- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3B064-A2UT
AT32UC3B064-A2UT
Microchip Technology
MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tray
Search Keywords: AT32UC3B064A2UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3B064-A2UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
-
Number of Programmable I/Os:448877
-
ADC Resolution:10 bit
-
Program Memory Size:648884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
40
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$9.394
40
$8.540
80
$6.410
120
$5.980
160 +
$5.860
Click for Quote
Log in
to unlock special pricing