- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A1512-AUR
AT32UC3A1512-AUR
Microchip Technology
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 100-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 100-Pin TQFP - Tape&Reel
Search Keywords: AT32UC3A1512AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3A1512-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1000 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:69
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:64 KB
-
Program Memory Size:512 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$36.63
250
$33.30
500
$17.57
750
$12.09
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing