Image is representational - see mfr. specs

AT32UC3A1256-AUT

Microchip Technology

MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TQFP - Tray
Search Keywords: AT32UC3A1256AUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3A1256-AUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    69
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    64 KB
  • Program Memory Size:
    256 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 555
Can Ship immediately
Manufacturer Stock:
2,419 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
4 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.20
10
$12.17
23
$11.51
45
$10.85
68
$10.82
90 +
$10.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!