help desk software
Image is representational - see mfr. specs

AT32UC3A0512-CTUT

Microchip Technology

MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin TFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin TFBGA - Tray
Search Keywords: AT32UC3A0512CTUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3A0512-CTUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Program Memory Size:
    512 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    109
  • RAM Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,352 can ship
MOQ for out of Stock Qty:
42
4 Weeks can ship 5/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
42
$26.03
84
$16.02
126
$12.68
168 +
$12.43
Click for Quote
Log in to unlock special pricing