- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28BV64B-20SU
AT28BV64B-20SU
Microchip Technology
EEPROM - Parallel - 64Kbit (8K x 8) - 3.3V - 28-Pin SOIC W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 64Kbit (8K x 8) - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: AT28BV64B20SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28BV64B-20SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
513
Ships today, if you order in
Manufacturer Stock:
1,645
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
34
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$6.42
10
$6.21
25
$6.20
34
$6.18
68
$6.15
102
$6.11
135 +
$6.09
Click for Quote
Log in
to unlock special pricing