- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CSW080-UUM0B-T
AT24CSW080-UUM0B-T
Microchip Technology
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V - 4-Pin WLCSP - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V - 4-Pin WLCSP - Tape&Reel
Search Keywords: AT24CSW080UUM0BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CSW080-UUM0B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:100 Year
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
23750
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.8593
23,750
$0.7812
47,500
$0.3990
71,250
$0.2716
95,000 +
$0.2662
Click for Quote
Log in
to unlock special pricing