- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT8065SVRG
APT8065SVRG
Microchip Technology
Trans MOSFET N-CH 800V 13A 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 800V 13A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT8065SVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT8065SVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single9080
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Channel Type:N9079
-
Family:APT8065SVR
-
Category:Power MOSFET9077
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:13 A
-
Material:N/A
-
Maximum Drain Source Resistance:650@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$13.64
25
$12.35
50
$12.03
100
$11.57
250
$11.28
500
$11.26
1,000 +
$11.15
Click for Quote
Log in
to unlock special pricing