- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT8043BLLG
APT8043BLLG
Microchip Technology
Trans MOSFET N-CH 800V 20A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 800V 20A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT8043BLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT8043BLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:20 A
-
Channel Mode:Enhancement9078
-
Material:N/A
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Drain Source Resistance:430@10V mOhm
-
Family:APT8043BLL
-
Channel Type:N9079
-
Category:Power MOSFET9077
-
Configuration:Single9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$16.65
10
$15.97
25
$15.55
50
$15.15
100
$14.59
250
$14.56
500 +
$14.41
Click for Quote
Log in
to unlock special pricing