- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT8030LVRG
APT8030LVRG
Microchip Technology
The APT8030LVRG is an 800V, 27A N-Channel enhancement mode Power MOSFET designed for high-voltage, fast-switching applications ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT8030LVRG is an 800V, 27A N-Channel enhancement mode Power MOSFET designed for high-voltage, fast-switching applications.
Search Keywords: APT8030LVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT8030LVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N9079
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:27 A
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Family:APT8030LVR
-
Maximum Drain Source Resistance:300@10V mOhm
-
Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$22.43
5
$21.48
10
$20.61
25
$20.07
50
$19.30
100
$18.83
250 +
$18.78
Click for Quote
Log in
to unlock special pricing