- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT8011JLL
APT8011JLL
Microchip Technology
Trans MOSFET N-CH 800V 51A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 800V 51A 4-Pin SOT-227 Tube
Search Keywords: APT8011JLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT8011JLL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single Dual Source9080
-
Category:Power MOSFET9077
-
Dimension:38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Maximum Continuous Drain Current:51 A
-
Material:N/A
-
Family:APT8011JLL
-
Maximum Drain Source Resistance:110@10V mOhm
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$100.02
5
$90.02
8
$78.76
10 +
$77.19
Click for Quote
Log in
to unlock special pricing