- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT77N60JC3
APT77N60JC3
Microchip Technology
Trans MOSFET N-CH 600V 77A 4-Pin SOT-227 Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 77A 4-Pin SOT-227 Tube
Search Keywords: APT77N60JC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT77N60JC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:35@10V mOhm
-
Channel Type:N9079
-
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Family:APT77N60JC3
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:77 A
-
Material:N/A
-
Category:Power MOSFET9077
-
Configuration:Single9080
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT