- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT75M50L
APT75M50L
Microchip Technology
Trans MOSFET N-CH Si 500V 75A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 500V 75A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT75M50L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT75M50L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N9079
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:75 A
-
Family:APT75M50L
-
Maximum Drain Source Resistance:75@10V mOhm
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Material:Si9083
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$13.27
25
$12.01
50
$11.70
100
$11.25
250
$10.98
500
$10.95
1,000 +
$10.84
Click for Quote
Log in
to unlock special pricing