- Home ›
- All Products›
- APT60DQ60BCTG
APT60DQ60BCTG
Microchip Technology
Rectifier Diode Switching 600V 60A 35ns 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 600V 60A 35ns 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT60DQ60BCTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60DQ60BCTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$3.15
50
$3.02
100
$2.96
250
$2.94
500
$2.88
1,000
$2.87
2,500
$2.86
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing