- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT6021BFLLG
APT6021BFLLG
Microchip Technology
Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT6021BFLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT6021BFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:29 A
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Material:N/A
-
Channel Type:N9079
-
Maximum Drain Source Resistance:210@10V mOhm
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Family:APT6021BFLL
-
Channel Mode:Enhancement9078
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$17.11
10
$16.42
25
$15.99
50
$15.58
100
$15.00
250
$14.96
500 +
$14.82
Click for Quote
Log in
to unlock special pricing