- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT6010LFLLG
APT6010LFLLG
Microchip Technology
Trans MOSFET N-CH 600V 54A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 54A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT6010LFLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT6010LFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement9078
-
Channel Type:N9079
-
Configuration:Single9080
-
Maximum Drain Source Resistance:100@10V mOhm
-
Category:Power MOSFET9077
-
Family:APT6010LFLL
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Maximum Continuous Drain Current:54 A
-
Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31
can ship
MOQ for out of Stock Qty:
7
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
7
$39.16
13
$31.63
19
$30.30
25 +
$29.69
Click for Quote
Log in
to unlock special pricing