- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT58M50J
APT58M50J
Microchip Technology
Trans MOSFET N-CH Si 500V 58A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 500V 58A 4-Pin SOT-227 Tube
Search Keywords: APT58M50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT58M50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Si9083
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:58 A
-
Configuration:Single Dual Source9080
-
Family:APT58M50J
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:65@10V mOhm
-
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$28.28
5
$27.08
10
$25.99
25
$25.30
50
$24.34
100
$23.74
250 +
$23.68
Click for Quote
Log in
to unlock special pricing