- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT58F50J
APT58F50J
Microchip Technology
Trans MOSFET N-CH 500V 58A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 58A 4-Pin SOT-227 Tube
Search Keywords: APT58F50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT58F50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT58F50J
-
Material:N/A
-
Maximum Continuous Drain Current:58 A
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:65@10V mOhm
-
Dimension:38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Category:Power MOSFET9077
-
Configuration:Single Dual Source9080
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$29.13
5
$27.90
10
$26.77
25
$26.07
50
$25.08
100
$24.46
250 +
$24.40
Click for Quote
Log in
to unlock special pricing