- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5010JVFR
APT5010JVFR
Microchip Technology
Trans MOSFET N-CH 500V 44A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 44A 4-Pin SOT-227 Tube
Search Keywords: APT5010JVFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT5010JVFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Channel Mode:Enhancement9078
-
Channel Type:N9079
-
Configuration:Single Dual Source9080
-
Family:APT5010JVFR
-
Maximum Continuous Drain Current:44 A
-
Maximum Drain Source Resistance:100@10V mOhm
-
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$53.34
10
$40.01
15
$37.34
20 +
$36.59
Click for Quote
Log in
to unlock special pricing