- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT48M80L
APT48M80L
Microchip Technology
Trans MOSFET N-CH Si 800V 49A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 800V 49A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT48M80L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT48M80L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:49 A
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Family:APT48M80L
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:190@10V mOhm
-
Material:Si9083
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$18.38
5
$17.61
10
$16.89
25
$16.45
50
$16.03
100
$15.43
250 +
$15.39
Click for Quote
Log in
to unlock special pricing