- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT47N60BC3G
APT47N60BC3G
Microchip Technology
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT47N60BC3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT47N60BC3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Configuration:Single9080
-
Family:APT47N60BC3
-
Material:N/A
-
Maximum Continuous Drain Current:47 A
-
Maximum Drain Source Resistance:70@10V mOhm
-
Channel Type:N9079
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Mode:Enhancement9078
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.