- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT40M35JVR
APT40M35JVR
Microchip Technology
Trans MOSFET N-CH 400V 93A 4-Pin SOT-227
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 400V 93A 4-Pin SOT-227
Search Keywords: APT40M35JVR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT40M35JVR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single Dual Source9080
-
Dimension:38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Family:APT40M35JVR
-
Channel Type:N9079
-
Maximum Continuous Drain Current:93 A
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:35@10V mOhm
-
Material:N/A
-
Category:Power MOSFET9077
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$66.99
5
$61.55
10
$59.93
25
$56.23
50
$56.09
100
$55.95
250 +
$54.88
Click for Quote
Log in
to unlock special pricing