- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT40DQ120SG
APT40DQ120SG
Microchip Technology
Rectifier Diode Switching 1.2KV 40A 350ns 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 1.2KV 40A 350ns 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT40DQ120SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT40DQ120SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:40 A
-
Mounting:Surface Mount
-
Operating Junction Temperature:-55 to 175 °C
-
Dimension:16.0511156mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Configuration:Single11155
-
Family:APT40DQ120S
-
Maximum Power Dissipation:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
245
can ship
Minimum Order Quantity:
10
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.95
100
$2.94
250
$2.79
500
$2.65
1,000
$2.64
2,500
$2.62
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing