- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT37F50S
APT37F50S
Microchip Technology
Trans MOSFET N-CH Si 500V 37A 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 500V 37A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT37F50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT37F50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:37 A
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:150@10V mOhm
-
Material:Si9083
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Family:APT37F50S
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$6.38
50
$6.37
100
$6.13
250
$5.75
500
$5.74
1,000
$5.72
2,500 +
$5.61
Click for Quote
Log in
to unlock special pricing