- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT34M120J
APT34M120J
Microchip Technology
Trans MOSFET N-CH Si 1.2KV 35A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 1.2KV 35A 4-Pin SOT-227 Tube
Search Keywords: APT34M120J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT34M120J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:35 A
-
Channel Mode:Enhancement9078
-
Dimension:38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Family:APT34M120J
-
Material:Si9083
-
Configuration:Single Dual Source9080
-
Category:Power MOSFET9077
-
Channel Type:N9079
-
Maximum Drain Source Resistance:290@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$58.57
5
$53.82
10
$52.41
25
$50.42
50
$49.17
100
$49.05
250 +
$48.57
Click for Quote
Log in
to unlock special pricing