- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT2X60D100J
APT2X60D100J
Microchip Technology
Rectifier Diode Switching 1KV 55A 280ns 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 1KV 55A 280ns 4-Pin SOT-227 Tube
Search Keywords: APT2X60D100J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT2X60D100J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Junction Temperature:-55 to 175 °C
-
Maximum Continuous Forward Current:55 A
-
Maximum Power Dissipation:N/A
-
Configuration:Dual Anti Parallel11155
-
Operating Temperature:-55 to 175 °C
-
Dimension:38.211156mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Mounting:Screw
-
Family:APT2X60D100J
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$27.40
5
$26.24
10
$25.18
25
$24.51
50
$23.58
100
$23.00
250 +
$22.94
Click for Quote
Log in
to unlock special pricing