- Home ›
- All Products›
- APT25GT120BRG
APT25GT120BRG
Microchip Technology
Trans IGBT Chip N-CH 1200V 54A 347000mW 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 1200V 54A 347000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT25GT120BRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT25GT120BRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
300
can ship 7/8/26
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.48
50
$6.41
100
$5.16
250
$5.15
500
$5.13
1,000
$5.12
2,500 +
$5.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT