- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT15DQ60SG
APT15DQ60SG
Microchip Technology
Rectifier Diode Switching 600V 15A 19ns 3-Pin(2+Tab) D3PAK
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 600V 15A 19ns 3-Pin(2+Tab) D3PAK
Search Keywords: APT15DQ60SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT15DQ60SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Family:APT15DQ60SG
-
Operating Temperature:-55 to 175 °C
-
Operating Junction Temperature:-55 to 175 °C
-
Configuration:Single11155
-
Dimension:16.0511156mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Maximum Continuous Forward Current:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$3.00
100
$2.99
250
$2.84
500
$2.70
1,000
$2.69
2,500
$2.67
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing