- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT15D60BCAG
APT15D60BCAG
Microchip Technology
The APT15D60BCAG is a 600V, 2x14A ultrafast soft recovery rectifier diode in a common anode TO-247 package.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT15D60BCAG is a 600V, 2x14A ultrafast soft recovery rectifier diode in a common anode TO-247 package.
Search Keywords: APT15D60BCAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT15D60BCAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Power Dissipation:N/A
-
Mounting:Through Hole
-
Operating Junction Temperature:-55 to 175 °C
-
Maximum Continuous Forward Current:14 A
-
Operating Temperature:-55 to 175 °C
-
Family:APT15D60BCA
-
Configuration:Dual Common Anode11155
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$4.92
25
$4.72
50
$4.71
100
$4.63
250
$4.50
500
$4.48
1,000
$4.47
2,500 +
$4.45
Click for Quote
Log in
to unlock special pricing