- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT1201R4BFLLG
APT1201R4BFLLG
Microchip Technology
Trans MOSFET N-CH 1.2KV 9A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1.2KV 9A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT1201R4BFLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT1201R4BFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT1201R4BFLL
-
Maximum Continuous Drain Current:9 A
-
Material:N/A
-
Maximum Drain Source Resistance:1500@10V mOhm
-
Configuration:Single9080
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$22.28
5
$21.34
10
$20.47
25
$19.93
50
$19.18
100
$18.70
250 +
$18.66
Click for Quote
Log in
to unlock special pricing