- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N930
2N930
Microchip Technology
Transistor - NPN Silicon - Small Signal - 45V - 30mA - 30 MHz
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Small Signal - 45V - 30mA - 30 MHz
Search Keywords: 2N930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
33
$9.66
66
$7.25
99
$6.76
132 +
$6.63
Click for Quote
Log in
to unlock special pricing