- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N918
2N918
Microchip Technology
Transistor - NPN Silicon - VHF Small Signal - 15V - 50mA - 600-900 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - VHF Small Signal - 15V - 50mA - 600-900 MHz
Search Keywords: 2N918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$28.60
50
$17.60
75
$13.93
100 +
$13.65
Click for Quote
Log in
to unlock special pricing