- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N720A
2N720A
Microchip Technology
Transistor - NPN Silicon - Small Signal - 100V - 200mA - 50 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Small Signal - 100V - 200mA - 50 MHz
Search Keywords: 2N720A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N720A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
359
can ship
MOQ for out of Stock Qty:
29
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
29
$10.98
58
$8.24
87
$7.69
115 +
$7.54
Click for Quote
Log in
to unlock special pricing