- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N706A
2N706A
Microchip Technology
Transistor - NPN Silicon - RF Small Signal - 15V - 200mA - 200 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - RF Small Signal - 15V - 200mA - 200 MHz
Search Keywords: 2N706A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N706A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$240.73
50
$127.05
75
$87.38
100 +
$85.63
Click for Quote
Log in
to unlock special pricing