- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N7002
2N7002
Microchip Technology
FET - N-channel - Enhancedancedanced mode - 60V - 115mA -
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
FET - N-channel - Enhancedancedanced mode - 60V - 115mA -
Search Keywords: 2N7002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N7002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.