- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6673
2N6673
Microchip Technology
Transistor - NPN Silicon - High Voltage Power - 400V - 5A - 15-60 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - High Voltage Power - 400V - 5A - 15-60 MHz
Search Keywords: 2N6673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$292.798
25
$266.180
50
$140.490
75
$96.610
100 +
$94.680
Click for Quote
Log in
to unlock special pricing