- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6438
2N6438
Microchip Technology
Transistor - PNP Silicon - Power - 120V - 25A - 40 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Power - 120V - 25A - 40 MHz-
Search Keywords: 2N6438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
855
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
25
$197.10
50
$104.03
75
$71.54
100 +
$70.11
Click for Quote
Log in
to unlock special pricing