- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6300
2N6300
Microchip Technology
Darlington - NPN Silicon - Power - 60V - 8A -
Accessories Notify Me
RoHS Compliant
Description
+
Darlington - NPN Silicon - Power - 60V - 8A -
Search Keywords: 2N6300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
50
can ship 7/19/27
MOQ for out of Stock Qty:
25
146 Weeks
can ship
2/26/29
Price (USD)
Qty
Unit Price
1
$47.32
5
$33.40
10
$31.54
25
$30.86
50
$29.88
75
$29.73
100 +
$27.75
Click for Quote
Log in
to unlock special pricing