- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6277
2N6277
Microchip Technology
Transistor - PNP Silicon - Power - 150V - 50A -
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Power - 150V - 50A -
Search Keywords: 2N6277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290055
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Manufacturer Stock:
216
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1
$115.43
5
$113.54
10
$112.99
25
$112.70
50
$112.42
75
$112.14
100 +
$111.86
Click for Quote
Log in
to unlock special pricing