- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5955
2N5955
Microchip Technology
Transistor - NPN Silicon - Medium Power - 60V - 6A - 4 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Medium Power - 60V - 6A - 4 MHz-
Search Keywords: 2N5955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$114.95
50
$60.86
75
$42.83
100 +
$41.97
Click for Quote
Log in
to unlock special pricing