- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5743
2N5743
Microchip Technology
Transistor - PNP Silicon - Medium Power - 60V - 20A - ~10 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Medium Power - 60V - 20A - ~10 MHz
Search Keywords: 2N5743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
25
$64.45
50
$39.66
75
$31.40
100 +
$30.77
Click for Quote
Log in
to unlock special pricing